181-10329 | HellermannTyton

Wiring duct, (L x W x H) 2000 x 80 x 100 mm, PVC, gray, 181-10329, 1 piece with 2 meters

Order No.: 42P7415
EAN: 4031026567204
MPN:
181-10329
HTWD-PW-80X100-PVC-GY
Series: HTWD-PW
181-10329 HellermannTyton Cable Channels Image 1
181-10329 HellermannTyton Cable Channels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.3156 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
177.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
44.3156 €

Wiring duct, 181-10329, HellermannTyton

HelaDuct HTWD-PW wiring duct is used to route and protect wire in control panel and switching system.

Features

  • Wide slots suitable for large-diameter wires
  • Wide fingers provide additional wire support
  • Smooth, burr-free edges protect installers from injury and wires from damage
  • Fingers can be removed with no sharp edges at pre-notched snap-off points
  • Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
  • Raised mounting points for easily, quickly and securely fastening wire retainers and other accessories prior to cabling
  • Wire retainers and accessories leave no protruding parts below surface of duct
  • Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Technical specifications
Filter Property Value
Length 2000 mm
Width 80 mm
Height 100 mm
Material PVC
Colour gray
Logistics
Property Value
Original Packaging Carton with 8 meters
Country of origin IT
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes