181-10288 | HellermannTyton
Wiring duct, (L x W x H) 2000 x 150 x 100 mm, PVC, gray, 181-10288, 1 piece with 2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5337 € *
Standard delivery time from the manufacturer is: 7 Weeks
Wiring duct, 181-10288, HellermannTyton
HelaDuct HTWD-PW wiring duct is used to route and protect wire in control panel and switching system.
Features
- Wide slots suitable for large-diameter wires
- Wide fingers provide additional wire support
- Smooth, burr-free edges protect installers from injury and wires from damage
- Fingers can be removed with no sharp edges at pre-notched snap-off points
- Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Raised mounting points for easily, quickly and securely fastening wire retainers and other accessories prior to cabling
- Wire retainers and accessories leave no protruding parts below surface of duct
- Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 150 mm | |
| Height | 100 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 8 meters |
| Country of origin | IT |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |