181-10228 | HellermannTyton

Wiring duct, (L x W x H) 2000 x 80 x 80 mm, PVC, gray, 181-10228, 1 piece with 2 meters

Order No.: 42P7407
EAN: 4031026567129
MPN:
181-10228
HTWD-PW-80X80-PVC-GY
Series: HTWD-PW
181-10228 HellermannTyton Cable Channels Image 1
181-10228 HellermannTyton Cable Channels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9166 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
359.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
29.9166 €

Wiring duct, 181-10228, HellermannTyton

HelaDuct HTWD-PW wiring duct is used to route and protect wire in control panel and switching system.

Features

  • Wide slots suitable for large-diameter wires
  • Wide fingers provide additional wire support
  • Smooth, burr-free edges protect installers from injury and wires from damage
  • Fingers can be removed with no sharp edges at pre-notched snap-off points
  • Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
  • Raised mounting points for easily, quickly and securely fastening wire retainers and other accessories prior to cabling
  • Wire retainers and accessories leave no protruding parts below surface of duct
  • Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Technical specifications
Filter Property Value
Length 2000 mm
Width 80 mm
Height 80 mm
Material PVC
Colour gray
Logistics
Property Value
Original Packaging Carton with 24 meters
Country of origin IT
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes