164-41008 | HellermannTyton
Wiring duct, (L x W x H) 500 x 45 x 48 mm, PP, white, 164-41008
Unit Price (€ / pc.)
14.3276 € *
Available: 26 pcs.
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
24 pcs.
12.6021 €
48 pcs.
12.1737 €
192 pcs.
11.4835 €
504 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ducts, type HellermannTyton HELADUCT FLEX.
Flexible, for routing cable harnesses with user-specific branching options; Inclination angle: min. 90°. Material: polypropylene (PP). Adhesive: synthetic rubber with polyethylene foam substrate. Fire propagation (without adhesive): to UL 94 V-0. Operating temperatures: –20 to +70 °C.
Technical attributes (type, inner dimensions/diameters, version): 164–41008, 40 mm, screw mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 500 mm | |
| Width | 45 mm | |
| Height | 48 mm | |
| Material | PP | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 24 pieces |
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |