173-01600 | HellermannTyton
Metal braided sleeve, inner Ø 16 mm, range 14-20 mm, black/silver, halogen free, -40 to 150 °C, 173-01600
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.9456 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3,389.12 € *
Price list
Quantity
Price per unit*
200 mtr.
16.9456 €
500 mtr.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
Electromagnetic protection braided sleeving, 173-01600, HellermannTyton
Electromagnetic protection braided sleeving is used for highly sensitive electronics, such as electrical appliances and machines, radio equipment, military and automotive engineering.
Features
- Excellent electromagnetic protection
- Extremely flexible, expandable and easy to apply
- Superior abrasion protection
- No kinks or tears, even when bending the sleeve 90°
- Particularly suitable for applications with restricted space or requiring movement
- Inner disposable tube protects sleeve from deformation and allows for easy insertion of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 16 mm | |
| Application range | 14-20 mm | |
| Colour | black/silver | |
| Material | copper, tin-plated, PET | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |