170-81105 | HellermannTyton
Plastic braided sleeve, range 19-45 mm, black, halogen free, -50 to 150 °C, 170-81105
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.6394 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
431.97 € *
Price list
Quantity
Price per unit*
50 mtr.
8.6394 €
100 mtr.
7.9968 €
200 mtr.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Flame-retardant polyester braided sleeving, 170-81105, HellermannTyton
Helagaine HEGPETFRX is especially suitable for areas wherever fire protection is important as well as a higher expansion ratio of the braided sleeve. Helagaine HEGPETFRX offers superior cable protection for machine tools, robotics and automatic equipment.
Features
- Made of sturdy polyester
- Self-extinguishing
- Highly flexible
- High rate of expansion
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 19-45 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |