170-81104 | HellermannTyton
Plastic braided sleeve, range 13-32 mm, black, halogen free, -50 to 150 °C, 170-81104
Unit Price (€ / mtr.)
7.5803 € *
Available: 90 mtr.
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 mtr.
7.5803 €
10 mtr.
6.6759 €
100 mtr.
5.8548 €
200 mtr.
5.6406 €
800 mtr.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Flame-retardant polyester braided sleeving, 170-81104, HellermannTyton
Helagaine HEGPETFRX is especially suitable for areas wherever fire protection is important as well as a higher expansion ratio of the braided sleeve. Helagaine HEGPETFRX offers superior cable protection for machine tools, robotics and automatic equipment.
Features
- Made of sturdy polyester
- Self-extinguishing
- Highly flexible
- High rate of expansion
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 13-32 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |