170-81007 | HellermannTyton
Plastic braided sleeve, inner Ø 15 mm, range 13-20 mm, black, halogen free, -50 to 150 °C, 170-81007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4621 € *
Available: 25 mtr.
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 mtr.
5.4621 €
10 mtr.
4.9742 €
50 mtr.
4.6053 €
100 mtr.
4.2245 €
1000 mtr.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Flame-retardant polyester braided sleeving, 170-81007, HellermannTyton
This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.
Features
- Self-extinguishing
- Highly flexible
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 15 mm | |
| Application range | 13-20 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 58081000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |