170-80350 | HellermannTyton
Polyester braided sleeve, inner Ø 35 mm, range 18-54 mm, black, halogen free, -50 to 150 °C, 170-80350, package with 10 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
54.7162 € *
Available: 3 pck.
Total Price:
54.72 € *
Price list
Quantity
Price per unit*
1 pck.
54.7162 €
5 pck.
51.4318 €
10 pck.
49.4683 €
25 pck.
47.2787 €
50 pck.
45.3033 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeving, 170-80350, HellermannTyton
The 170-80350 braided sleeving is ideal for both the professional and the home user because it is supplied in practical dispenser boxes and covers a wide range of applications with only a few sizes. To prevent fraying, the sleeve is cut with a hot-cutting tool, which melts and cleanly fuses the ends of the yarn.
Features
- Expands to 3x nominal diameter
- In practical, space-saving 10 m dispenser boxes
- Extraction of sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braided sleeve | |
| Inner diameter | 35 mm | |
| Application range | 18-54 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |