170-80150 | HellermannTyton
Polyester braided sleeve, inner Ø 15 mm, range 5-21 mm, black, halogen free, -50 to 150 °C, 170-80150, package with 10 meters
Unit Price (€ / pck.)
35.0574 € *
Available: 1 pck.
Next delivery: 1 pck. on 2026-04-23
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pck.
35.0574 €
5 pck.
32.9630 €
10 pck.
31.6897 €
25 pck.
30.2974 €
50 pck.
29.0241 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeving, 170-80150, HellermannTyton
The 170-80150 braided sleeving is ideal for both the professional and the home user because it is supplied in practical dispenser boxes and covers a wide range of applications with only a few sizes. To prevent fraying, the sleeve is cut with a hot-cutting tool, which melts and cleanly fuses the ends of the yarn.
Features
- Expands to 3x nominal diameter
- In practical, space-saving 10 m dispenser boxes
- Extraction of sleeves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braided sleeve | |
| Inner diameter | 15 mm | |
| Application range | 5-21 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |