170-50200 | HellermannTyton
Polyester braided sleeve, inner Ø 20 mm, range 12-32 mm, black, halogen free, -70 to 150 °C, 170-50200
Order No.: 42P2632
EAN: 4031026227252
MPN:
170-50200
HEGPV0X20-PBT-BK
This item is no longer available.
As an alternative, we recommend the following item:
Plastic braided sleeve, range 13-32 mm, black, halogen free, -50 to 150 °C, 170-81104
Order No.: 91F4976
Manufacturer: HellermannTyton
per mtr. 7.5803 € *
Protective sleeve, 170-50200, HELLERMANN
This braided sleeving is used wherever fire protection is important such as in railway vehicles, machine tools, robotics and automatic equipment.
Features
- Made of sturdy polyester
- Highly flexible
- High abrasion resistance
- High surface coverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 20 mm | |
| Application range | 12-32 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 75 % | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |