170-31500 | HellermannTyton
Polyester braided sleeve, inner Ø 15 mm, range 13-20 mm, black, -50 to 150 °C, 170-31500
Order No.: 42P2610
EAN: 4031026126135
MPN:
170-31500
HEGPV015-PBT-BK
This item is no longer available.
As an alternative, we recommend the following item:
Plastic braided sleeve, inner Ø 15 mm, range 13-20 mm, black, halogen free, -50 to 150 °C, 170-81007
Order No.: 91F4966
Manufacturer: HellermannTyton
per mtr. 5.4621 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 15 mm | |
| Application range | 13-20 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | No | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |