170-31200 | HellermannTyton
Polyester braided sleeve, inner Ø 12 mm, range 11-17 mm, black, -50 to 150 °C, 170-31200
Order No.: 91F4286
EAN: 4031026126128
MPN:
170-31200
HEGPV012-PBT-BK
This item is no longer available.
As an alternative, we recommend the following item:
Plastic braided sleeve, inner Ø 12 mm, range 11-17 mm, black, halogen free, -50 to 150 °C, 170-81006
Order No.: 91F4965
Manufacturer: HellermannTyton
per mtr. 4.2364 € *
For more stringent fire protection requirements, type HEGPV0.
The flame retardant additives achieve a self-extinguishing response to fire to UL 94 V-0; Material: Polyester (PBT). Color: black with gray strands, melting point: +225 °C. Operating temperatures: –50 to +150 °C, briefly to +200 °C.
Technical attributes (type, range of application (AR)): HEGPV012, AR 11 to 17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 12 mm | |
| Application range | 11-17 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | No | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |