170-02004 | HellermannTyton

Fabric hose, inner Ø 10 mm, green, -60 to 240 °C, 170-02004

Order No.: 42P7141
EAN: 4031026404691
MPN:
170-02004
HEGMANWO-10-PMPI-GN
170-02004 HellermannTyton Braided Sleeving Image 1
170-02004 HellermannTyton Braided Sleeving Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.4355 € *
Next delivery: 50 mtr. on 2026-05-27
Total Price:
621.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
12.4355 €

Meta-aramid braided hose, 170-02004, HellermannTyton

Helagaine HEGMANWO is especially resistant to water and oil and is designed for applications requiring mechanical protection at high temperatures, particularly in the aerospace, military, railway and ship-building industries.

Features

  • Made of non-flammable meta-aramid
  • Water and oil-repellent
  • Extremely flexible
  • High expansion for easy installation over long lengths
  • Optimal mechanical protection for harnesses
  • Able to withstand the most severe environments
  • Superior protection against abrasion, flames and high temperatures
  • Highly resistant to radiation, microorganisms and fluids
  • Also very resistant to acids and alkali
Technical specifications
Filter Property Value
Version fabric hose
Inner diameter 10 mm
Colour green
Material PMPI
Halogen free No
min. operating temperature -60 °C
max. operating temperature 240 °C
Logistics
Property Value
Customs tariff number 58081000
Country of origin FR
Original Packaging Reel with 50 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes