170-00120 | HellermannTyton
Plastic braided sleeve, inner Ø 12 mm, range 6-19 mm, black, halogen free, -50 to 150 °C, 170-00120
Unit Price (€ / mtr.)
4.3911 € *
Available: 58 mtr.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3911 €
10 mtr.
3.9389 €
100 mtr.
3.6414 €
200 mtr.
3.4272 €
1000 mtr.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective sleeve, 170-00120, HELLERMANN
This braided sleeving is used wherever fire protection is important such as in railway vehicles, machine tools, robotics and automatic equipment.
Features
- Made of sturdy polyester
- Highly flexible
- High abrasion resistance
- High surface coverage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 12 mm | |
| Application range | 6-19 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 75 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |