422-60302 | HellermannTyton
Shrink-fit part branching, 3:1, S1 (99.8 mm), S2 (33.2 mm), 422-60302
Order No.: 42P5880
EAN: 4031026312750
MPN:
422-60302
573H535-9-PO-X-BK
Series: Helashrink Serie 573H
Unit Price (€ / pc.)
93.7958 € *
Standard delivery time from the manufacturer is: 13 Weeks
Shrink-fit part branching, 422-60302, HellermannTyton
The 422-60302 is a heat shrinkable moulded shapes for use in electical and electronic cable harness applications.
Technical specifications
Colour | black | |
contains glue inside | No | |
Inner diameter before shrinkage 2 | 33.2 mm | |
Length | 294.6 mm | |
min. operating temperature | -55 °C | |
Number of outputs | 3 | |
max. operating temperature | 120 °C | |
Inner diameter side 1 (before shrinkage) | 99.8 mm | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |