422-60000 | HellermannTyton
Shrink-fit part branching, 3:1, S1 (19.8 mm), S2 (6.6 mm), 422-60000
Order No.: 42P5877
EAN: 5022660467769
MPN:
422-60000
573H532-9-PO-X-BK
Series: Helashrink Serie 573H
Unit Price (€ / pc.)
43.6492 € *
Standard delivery time from the manufacturer is: 13 Weeks
Shrink-fit part branching, 422-60000, HellermannTyton
The 422-60000 is a heat shrinkable moulded shapes for use in electical and electronic cable harness applications.
Technical specifications
Colour | black | |
contains glue inside | No | |
Inner diameter before shrinkage 2 | 6.6 mm | |
Length | 85.8 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 120 °C | |
Inner diameter side 1 (before shrinkage) | 19.8 mm | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |