422-50000 | HellermannTyton
Shrink-fit part branching, 3:1, Y-shape, S1 (19.8 mm), S2 (6.6 mm), 422-50000
Order No.: 42P5873
EAN: 5022660464737
MPN:
422-50000
492H412-9-PO-X-BK
Series: Helashrink Serie 492H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4136 € *
Standard delivery time from the manufacturer is: 10 Weeks
Shrink-fit part branching, 422-50000, HellermannTyton
The 422-50000 is a low profile transition boot 1 to 2 cables for cable harness breakouts or transitions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | Y-shape | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 19.8 mm | |
| Inner diameter before shrinkage 2 | 6.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C | |
| Length | 78.2 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |