422-00302 | HellermannTyton
Low profile heat shrink sleeve, 3:1, straight, S1 (44.2/36.5 mm), S2 (22.3/17.5 mm), 422-00302
Order No.: 42P5907
EAN: 5022660453373
MPN:
422-00302
313C753-9-PO-X-BK
Series: Helashrink Serie 313C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1094 € *
Standard delivery time from the manufacturer is: 10 Weeks
Low profile moulded part, 422-00302, HellermannTyton
The 422-00302 low profile moulded part with its convoluted design grants flexibility for different cable outlet angles. It is suitable for circular grooved adapters to provide strain relief.
This product can be used in military and general performance harnessing.
Features
- Excellent environmental sealing with adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 44.2 mm | |
| Inner diameter before shrinkage 2 | 22.3 mm | |
| Inner diameter side 1 (after shrinkage) | 36.5 mm | |
| Inner diameter after shrinkage 2 | 17.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C | |
| Wall thickness | 0.06 mm | |
| Length | 158.7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |