413-03180 | HellermannTyton
Shrink-fit part branching, to 3:1, Y-shape, S1 (27 mm), S2 (14 mm), 413-03180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1871 € *
Standard delivery time from the manufacturer is: 10 Weeks
Heat shrinkable part, 413-03180, HellermannTyton
The 413-03180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.
Features
- Easy creation of 30° and 45° branches in cable harnesses
- Sufficient space for connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | to 3:1 | |
| Version | Y-shape | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 27 mm | |
| Inner diameter before shrinkage 2 | 14 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 2.5 mm | |
| Length | 145 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |