411-26180 | HellermannTyton
Shrink-molded connector end housings, 3:1, angled, S1 (43.5/43.5 mm), S2 (34/12 mm), 411-26180
Unit Price (€ / pc.)
48.1831 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrink moulded part, 411-26180, HellermannTyton
The 411-26180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Features
- Lightweight
- Low profile
- Compact strain relief and mechanical protection
- Typically used on airborne harnesses
Technical specifications
Colour | black | |
contains glue inside | No | |
Inner diameter before shrinkage 2 | 34 mm | |
Wall thickness | 2 mm | |
Length | 121 mm | |
Version | angled | |
min. operating temperature | -75 °C | |
max. operating temperature | 150 °C | |
Inner diameter side 1 (before shrinkage) | 43.5 mm | |
Shrinking rate | 3:1 | |
Inner diameter side 1 (after shrinkage) | 43.5 mm | |
Inner diameter after shrinkage 2 | 12 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |