411-24180 | HellermannTyton
Shrink-molded connector end housings, angled, S1 (34/34 mm), S2 (23/10 mm), 411-24180
Unit Price (€ / pc.)
35.4144 € *
Standard delivery time from the manufacturer is: 13 Weeks
Heat shrink moulded part, 411-24180, HellermannTyton
The 411-24180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.
Features
- Lightweight
- Low profile
- Compact strain relief and mechanical protection
- Typically used on airborne harnesses
Technical specifications
Colour | black | |
contains glue inside | No | |
Inner diameter before shrinkage 2 | 23 mm | |
Wall thickness | 1.8 mm | |
Length | 102 mm | |
Version | angled | |
min. operating temperature | -75 °C | |
max. operating temperature | 150 °C | |
Inner diameter side 1 (before shrinkage) | 34 mm | |
Inner diameter side 1 (after shrinkage) | 34 mm | |
Inner diameter after shrinkage 2 | 10 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |