411-22180 | HellermannTyton

Shrink-molded connector end housings, 3:1, angled, S1 (25.5/25.5 mm), S2 (15/7.5 mm), 411-22180

Order No.: 42P5856
EAN: 5022660635182
MPN:
411-22180
1122-1-G-PO-X-BK
411-22180 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3,448.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
34.4862 €

Heat shrink moulded part, 411-22180, HellermannTyton

The 411-22180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.

Features

  • Lightweight
  • Low profile
  • Compact strain relief and mechanical protection
  • Typically used on airborne harnesses
Technical specifications
Colour black
contains glue inside No
Inner diameter before shrinkage 2 15 mm
Wall thickness 1.5 mm
Length 79 mm
Version angled
min. operating temperature -75 °C
max. operating temperature 150 °C
Inner diameter side 1 (before shrinkage) 25.5 mm
Shrinking rate 3:1
Inner diameter side 1 (after shrinkage) 25.5 mm
Inner diameter after shrinkage 2 7.5 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes