404-18020 | HellermannTyton
Shrink-fit part branching, 3:1, straight, S1 (66/30 mm), S2 (22.9/6.4 mm), 404-18020
Order No.: 42P5854
EAN: 5022660648038
MPN:
404-18020
418-4-B8W2-PO-X-BK
Series: Helashrink Serie 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3577 € *
Standard delivery time from the manufacturer is: 21 Weeks
Heat shrink moulded part, 404-18020, HellermannTyton
The 404-18020 is a 4-way black outlet shape in line for low voltage with shrink ratio up to 3:1. Cable breakout is manufactured from a tough cross-linked flame retarded polyolefin. This allows the breakouts to be used for both interior and exterior applications. The adhesive liner offers excellent electrical and mechanical protection.
Features
- Easy, time-saving insulation of cable branch point where it splits into single wires
- Adhesive is applied to relieve mechanical tension in cable harnesses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 66 mm | |
| Inner diameter before shrinkage 2 | 22.9 mm | |
| Inner diameter side 1 (after shrinkage) | 30 mm | |
| Inner diameter after shrinkage 2 | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C | |
| Wall thickness | 4.1 mm | |
| Length | 202 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |