401-53880 | HellermannTyton
Heat shrinkable molded part, 3:1, straight, S1 (25/9 mm), S2 (14/3.5 mm), 401-53880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.6366 €
25 pcs.
14.3633 €
50 pcs.
13.5184 €
100 pcs.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.
For the protection against environmental influences, with inner lip
As straight connector housings, type 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 25 mm | |
| Inner diameter before shrinkage 2 | 14 mm | |
| Inner diameter side 1 (after shrinkage) | 9 mm | |
| Inner diameter after shrinkage 2 | 3.5 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.8 mm | |
| Length | 55 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |