401-52780 | HellermannTyton

Heat shrinkable molded part, to 5:1, straight, S1 (24/24 mm), S2 (10.5/6 mm), 401-52780

Order No.: 90F900
EAN: 5022660634727
MPN:
401-52780
152-41-G-PO-X-BK
401-52780 HellermannTyton Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.3998 €
25 pcs.
11.3883 €
50 pcs.
10.7219 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.

For the protection against environmental influences, with inner lip

As straight connector housings, type 15.

Technical specifications
Filter Property Value
Shrinking rate to 5:1
Version straight
contains glue inside No
Inner diameter side 1 (before shrinkage) 24 mm
Inner diameter before shrinkage 2 10.5 mm
Inner diameter side 1 (after shrinkage) 24 mm
Inner diameter after shrinkage 2 6 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 1.6 mm
Length 26 mm
Colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 39174000
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes