712-10003 | HellermannTyton
Fabric tape, 19 x 0.25 mm, polyester, black, 25 m, 712-10003
Order No.: 17L3424
EAN: 4031026566894
MPN:
712-10003
HTAPE-PROTECT250-PET-BK
Series: HelaTape Protect 250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Next delivery: 1 pcs. on 2026-09-07
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
5 pcs.
6.0333 €
10 pcs.
5.6763 €
25 pcs.
5.3193 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire harness tape, 712-10003, HellermannTyton
Wire harness tape, L=25 m, W=19 mm, T=0.25 mm, black, 1 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | polyester | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 0.25 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 150 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39206219 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |