712-10002 | HellermannTyton
Fabric tape, 19 x 0.18 mm, polyester, black, 25 m, 712-10002
Order No.: 17L3423
EAN: 4031026566887
MPN:
712-10002
HTAPE-PROTECT180-PET-BK
Series: HelaTape Protect 180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Next delivery: 1 pcs. on 2026-09-07
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
5 pcs.
4.6172 €
10 pcs.
4.3435 €
25 pcs.
4.0698 €
50 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire harness tape, 712-10002, HellermannTyton
Wire harness tape, L=25 m, W=19 mm, T=0.18 mm, black, 1 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | polyester | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 0.18 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 125 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39206219 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |