712-10001 | HellermannTyton
Adhesive tape, 19 x 0.3 mm, polyester, black, 25 m, 712-10001
Order No.: 17L3422
EAN: 4031026566870
MPN:
712-10001
HTAPE-PROTECT300-PET-BK
Series: HelaTape Protect 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
5.0575 €
10 pcs.
4.7600 €
25 pcs.
4.4625 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire harness tape, 712-10001, HellermannTyton
Wire harness tape, L=25 m, W=19 mm, T=0.3 mm, black, 1 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Material | polyester | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 0.3 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 105 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39206219 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |