711-10402 | HellermannTyton
High-voltage tape, 19 x 0.76 mm, self-welding, EPR, black, 9.1 m, 711-10402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0955 € *
Standard delivery time from the manufacturer is: 14 Weeks
- Self-sealing ethylene-propylene rubber strap for use up to 69 kV
- Provides excellent electrical, chemical and physical properties
- Suitable for sheathing terminations, connections, branches and busbars
- Faster handling due to the absence of separating foil
- Creates a continuous, airtight sheathing
- Good adaptation to complex shapes and contours
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-voltage tape | |
| Version | self-welding | |
| Material | EPR | |
| Length | 9.1 m | |
| Width | 19 mm | |
| Thickness | 0.76 mm | |
| max. operating temperature | 95 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |