711-10401 | HellermannTyton
High-voltage tape, 19 x 0.76 mm, self-welding, EPR, black, 9.1 m, 711-10401
Unit Price (€ / pc.)
24.5140 € *
Available: 3 pcs.
- Self-sealing ethylene-propylene rubber strap
- For insulation and sheathing of splices and busbars up to 69 kV
- Ideal for sealing cable terminations, electrical connections and cable sheath repairs
- Halogen-free with excellent corona, ozone and UV resistance
- High moisture and corrosion protection
- Forms an airtight and watertight insulation layer
- Compatible with all extruded cable insulations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-voltage tape | |
| Version | self-welding | |
| Material | EPR | |
| Length | 9.1 m | |
| Width | 19 mm | |
| Thickness | 0.76 mm | |
| max. operating temperature | 95 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |