711-10300 | HellermannTyton
Mastics tape, 38 mm, self-welding, butyl rubber, black, 1.5 m, 711-10300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2748 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mastics tape | |
| Version | self-welding | |
| Material | butyl rubber | |
| Length | 1.5 m | |
| Width | 38 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |