710-10609 | HellermannTyton
Insulation tape, 19 x 0.18 mm, PVC, gray, 20 m, 710-10609
NCNR (non cancelable / non returnable)
PVC insulating tapes, type HellermannTyton HelaTape Flex 1000+.
Professional all-weather PVC insulation tape with outstanding winding properties even at minus temperatures, stays flexible across a wide temperature range and can be processed quite well, excellent resistance against abrasion, moisture, chemicals, corrosion and UV radiation, compliant with IEC 60454-3-1-5/5-PVCP/105, primary insulation for joints up to 1.0 kV, flame retardant to UL 510; Material: polyvinylene chloride (PVC). Dielectric strength: 45 kV/mm. Adhesion on steel: 2.2 N/10 mm. Adhesion on carrier material: 2.0 N/10 mm. Elongation at tear: 280 %. Tearing strength: 30 N/10 mm. Operating temperatures: –18 to +105 °C. Thickness: 0,18 mm.
Technical attributes (type, width, color, roll length): 710-00611, W 19 mm, gray, 20 m roll
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 20 m | |
| Width | 19 mm | |
| Thickness | 0.18 mm | |
| max. operating temperature | 105 °C | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 39191012 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |