710-10300 | HellermannTyton
Insulation tape, 19 x 0.2 mm, PVC, black, 20 m, 710-10300, 1 piece with 20 meters
Order No.: 42P5354
EAN: 4031026548555
MPN:
710-10300
HTAPE-FLEX20-19x20-PVC-BK
Series: HelaTape Flex 20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7830 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
5 pcs.
6.2832 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Material | PVC | |
| Length | 20 m | |
| Width | 19 mm | |
| Thickness | 0.2 mm | |
| max. operating temperature | 105 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 20 meters |
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |