710-00146 | HellermannTyton

Insulation tape, 15 x 0.15 mm, PVC, red/gray/yellow/green/orange/white/brown/black, 10 m, 710-00146

Order No.: 14L100
EAN: 4031026448169
MPN:
710-00146
HTAPE-FLEX15-15x10 PVC
710-00146 HellermannTyton Adhesive Tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

PVC insulating tape assortments, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Operating temperature: +90 °C. Width: 15 mm. Thickness: 0.15 mm. Roll length: 10 m, Colors: red (RD), gray (GY), yellow (YE), green (GN), blue (BU), orange (OG), white (WH), brown (BN), black (BK), green-yellow (GNYE).

Type: 710-00146, PVC insulation tape assortment

Technical specifications
Filter Property Value
Product type insulation tape
Material PVC
Length 10 m
Width 15 mm
Thickness 0.15 mm
max. operating temperature 90 °C
Colour red/gray/yellow/green/orange/white/brown/black
Logistics
Property Value
Customs tariff number 39191012
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Replacement