710-00135 | HellermannTyton
Insulation tape, 25 x 0.15 mm, self-extinguishing, PVC, yellow, 25 m, 710-00135
Order No.: 42P7264
EAN: 4031026401980
MPN:
710-00135
HTAPE-FLEX15-25x25-PVC-YE
Series: HelaTape Flex 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7838 €
50 pcs.
4.3435 €
100 pcs.
4.0103 €
250 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrical tape, 710-00135, HellermannTyton
Electrical tape, L=25 m, W=25 mm, T=0.15 mm, yellow, 1 pc.
Features
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
Applications
- Protective jacketing for low, medium and high voltage splices
- Wrapping of wire harnesses and cables
- Used for indoor and outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tape | |
| Version | self-extinguishing | |
| Material | PVC | |
| Length | 25 m | |
| Width | 25 mm | |
| Thickness | 0.15 mm | |
| max. operating temperature | 90 °C | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |