148-00146 | HellermannTyton
Covering spacer, black, for LED lights, 148-00146
Order No.: 42P7023
EAN: 4031026610788
MPN:
148-00146
SpotClip-IV-Slim-PA66GF15-BK
Series: SpotClip-IV-Slim
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Downlight cover, 148-00146, HellermannTyton
SpotClip-IV Slim ensures safety distance between downlight, damp-proof foil and insulation material and can thereby prevent the risk of overheating and premature deterioration of the lighting.
Features
- Adaptation and dimensioning to the booming LED lighting market
- Reduction of size of more than 50%
- Simplify installation in tight spaces
- Suitable only for extra flat LED recessed luminaires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | covering spacer | |
| Version | black | |
| Suitable for | LED lights | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |