148-00121 | HellermannTyton

Covering spacer, black, for recessed spotlight, 148-00121

Order No.: 42P7022
EAN: 4031026470511
MPN:
148-00121
SpotClip-III-PA66HS-BK
Series: SpotClip-III
148-00121 HellermannTyton Accessories for Lighting Image 1
148-00121 HellermannTyton Accessories for Lighting Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
254.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.0813 €

Downlight cover, 148-00121, HellermannTyton

This further development of SpotClip-II allows the use of an existing power supply. In the case of a spot without power supply, this added straight leg can be cut easily and removed manually. It helps to avoid contact between the insulation and the external power supply of the spot. SpotClip-III will fit to all standard applications with solid insulation material. It is delivered flat with flexible legs. They can be locked within seconds. The height of the this mounting device is depending on the fixing hole diameter. SpotClip-III is suitable for LED and Halogen downlights with a fixing hole diameter from 62 mm to 120 mm. The maximum product height is 130 mm depending on the fixing hole diameter.

Features

  • Ensures safety distance between the downlight, damp-proof foil and insulation material
  • Flexible installation during or after construction
  • Additional spikes at the end of the legs prevent SpotClip shifting
  • Prevents damage to insulation material caused by overheating
  • Flame retardant material according to UL94 V2
  • Improves life span and reliability of lamps
  • Faster and easier installation and replacement of bulbs
Technical specifications
Filter Property Value
Product type covering spacer
Version black
Suitable for recessed spotlight
Material PA
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 5 pieces
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes