148-00098 | HellermannTyton
Covering spacer, black, for recessed spotlight, 148-00098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Downlight cover, 148-00098, HellermannTyton
Downlight cover for diameters between 62 and 90 mm. SpotClip-II has been developed for bulbs up to 95 mm height.
Features
- Ensures safety distance between downlight, damp-proof foil and insulation material
- Flexible installation both during or after construction
- Additional spikes at the end of the legs prevent SpotClip shifting
- Suitable for fixing into holes from 62 - 90 mm diameter
- Remains rigid even at higher temperatures
- Flame retardant material according to UL94-V0
- Improves life span and reliability of lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | covering spacer | |
| Version | black | |
| Suitable for | recessed spotlight | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |