148-00076 | HellermannTyton

Covering spacer, black, for recessed spotlight, 148-00076

Order No.: 42P7020
EAN: 4031026299525
MPN:
148-00076
SpotClip-I-PA66GF15-BK
Series: SpotClip-I
148-00076 HellermannTyton Accessories for Lighting Image 1
148-00076 HellermannTyton Accessories for Lighting Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Downlight cover, 148-00076, HellermannTyton

SpotClip-I is a unique solution developed for mounting LED downlights in plasterboard and ceiling tiles. This innovative 4-leg downlight cover offers outstanding safety and installation features and is suitable for use in both panelling and plasterboard ceilings. SpotClip-I is made from non-flammable, fibreglass reinforced polyamide, offering a range of thermal and mechanical benefits. It can be installed both during or after construction. The SpotClip-I downlight cover is an optimal solution for a wide variety of applications in existing and new buildings. It can be used in ceiling cavities with diameters of 62 to 90 mm and ensures the safety distance between the downlight, insulation foil and insulation material. SpotClip-I reduces the risk of damage caused to insulation material as a result of overheating and heat accumulation, while potentially increasing the life span of light bulbs.

Features

  • Ensures safety distance between downlight, damp-proof foil and insulation material
  • Flexible installation both during or after construction
  • Additional spikes at the end of the legs prevent SpotClip shifting
  • Intelligent cable routing with eyelet at the top
  • Prevents damage to insulation material caused by overheating
  • Remains rigid even at higher temperatures
  • Faster and easier installation and replacement of bulbs
Technical specifications
Filter Property Value
Product type covering spacer
Version black
Suitable for recessed spotlight
Material PA
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes