710165 | Helios-Preisser
Measuring insert, 119 mm, steel, 10 g, 710165
Order No.: 07L2382
EAN: 4099891468231
MPN:
710165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 3 Weeks
Measuring inserts, type 0710.
Made of special steel; Thread: M2.5.
Type: 0710 165, measuring insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring insert | |
| measurement range | 119 mm | |
| Material | steel | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |