0311 103 | Helios-Preisser
Spring dividers, 150 mm, interchangeable points, Helios-Preisser 0310 103
Order No.: 07L1900
EAN: 4029713205638
MPN:
0311 103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spring-loaded compasses, type Helios-Preisser 0310 103
With replaceable hardened tips, rapid tensioning. Material: special steel.
Type: 0311 103, spring dividers 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring compass | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90172039 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |