45191 | HEITRONIC
Table power strip, 6-way, 1.5 m, 16 A, with surge protection, white, 45191
Order No.: 07L4917
EAN: 4099891432157
MPN:
45191
Tischsteckdose 6-fach
Discontinued
Unit Price (€ / pc.)
22.6814 € *
Available: 5 pcs.
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
5 pcs.
20.4085 €
10 pcs.
18.3736 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strip, 45191, HEITRONIC
Table outlet 6 times individually, with switch, white, 3680 watt
FEATURES
- for 6 safety plug
- with overload protection
- with 1,5m connection cable H05VV-F3G1,5mm² + plug
Technical Data
- Material: Plastic
- Colour: white
- Length: 334 mm
- Width: 74 mm
- Depth: 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Length | 334 mm | |
| Width | 74 mm | |
| Depth | 40 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |