45070 | HEITRONIC
Schuko-style outlet strip, 1.5 m, white, Plastic
Order No.: 07L4914
EAN: 4099891432140
MPN:
45070
Tischsteckdose 3-fach
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 3-way, 1.4 m, 16 A, white, 232502006
Order No.: 07L9680
Manufacturer: Kopp
per pc. 16.8861 € *
Schuko-style outlet strips, type Heitronic 45070.
3 outlets, individually switched. With child protection and overload protection; Connection value: 16 A/230 V. Material: PP plastic. Connecting cable: 1.5 m. Color: white. Dimensions: W 75, H 40 mm.
Type: 45070, 3 outlets, 3 switches, L 195 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 3 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Length | 195 mm | |
| Width | 75 mm | |
| Depth | 40 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |