21400 | HEITRONIC
Connection cable, for MECANO system, 21400
Order No.: 06N9313
EAN: 4002940214000
MPN:
21400
Connecting cables, series MECANO.
For external circuit or permanent light, interconnects luminaire and ballast.
Type: 21400, connecting cable, 500 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Suitable for | MECANO system | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |