18992 | HEITRONIC
Quick starter, for fluorescent lamp, 18992
Order No.: 07N2190
EAN: 4002940189926
MPN:
18992
Electronic quick starters for fluorescent lamps, type Heitronic 18992.
For double circuit for fluorescent lamps from 8.0 to 100 W, flicker-free and gentle ignition, detection of faulty tubes; Ramp-up/start time: approx. 2.0 s. Rated voltage: 230 VAC. Dimensions: D approx. 20 mm, H approx. 38 mm (with pins).
Type: 18992, quick starter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick starter | |
| Suitable for | fluorescent lamp | |
| Rated voltage | 230 V | |
| Material | plastic, metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |