5-KT016020008C | HEBOTEC
Grounding strap, copper, tin-plated, 16 mm², (L) 200 mm, hole Ø M8, 5-KT016020008C
Order No.: 27P0012
EAN: 4251827908499
MPN:
5-KT016020008C
Unit Price (€ / pc.)
4.1769 € *
Available: 40 pcs.
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
4.0341 €
50 pcs.
3.8794 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding braid, 5-KT016020008C, HEBOTEC
Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.
Features
- The best conduction of high-frequency interferences
- Lowest contact resistance
- High tensile strength and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 16 mm² | |
| Length | 200 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |