5-KT010010008C | HEBOTEC
Grounding strap, copper, tin-plated, 10 mm², (L) 100 mm, hole Ø M8, 5-KT010010008C
Order No.: 27P0023
EAN: 4251827907843
MPN:
5-KT010010008C
Unit Price (€ / pc.)
2.9631 € *
Available: 16 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.8560 €
50 pcs.
2.7608 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding braid, 5-KT010010008C, HEBOTEC
Grounding braid made of flexible copper conductors with seamless pressed sleeves and holes for metric screws.
Features
- The best conduction of high-frequency interferences
- Lowest contact resistance
- High tensile strength and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper, tin-plated | |
| Cable cross-section | 10 mm² | |
| Length | 100 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |