3020-206C | HEBOTEC
Cable tie, releasable, PP, (L x W) 600 x 20 mm, black, 3020-206C
Order No.: 27P0141
EAN: 4251827907102
MPN:
3020-206C
Unit Price (€ / pc.)
5.1646 € *
Available: 12 pcs.
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8195 €
50 pcs.
4.6410 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop tape, 3020-206C, HEBOTEC
Hook-and-loop tape with welded plastic eyelet in high quality, can be reused hundreds of times. The hook-and-loop straps are perfect for bundeling, organization and protection of cables and wires. With the loop side facing outside the strap is pulled through the eyelet, then tightened back and securely fixated on the hook side.
Features
- Cable bundles can be extended easily
- Self-extinguishing design according to UL94-V2
- Easy handling
- Reusable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 600 mm | |
| Width | 20 mm | |
| Material | PP | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |