11-KK20330FRT-10 | HEBOTEC
Cable tie, releasable, PP, (L x W) 330 x 13 mm, black, 11-KK20330FRT-10, package with 10 pieces
Order No.: 27P0153
EAN: 4251827910263
MPN:
11-KK20330FRT-10
Unit Price (€ / pck.)
7.2590 € *
Available: 1 pck.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pck.
7.2590 €
5 pck.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop tape, 11-KK20330FRT-10, HEBOTEC
Hook and loop tape made of high-quality polypropylene, can be opened and closed hundreds of times. The hook and loop cable ties are ideal for bundling, organizing and securing cables and wires.
Features
- Cable bundles can be extended easily
- Self-extinguishing design according to UL94-V2
- Reduced risk of injuries compared to the use of cut off cable binders
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 330 mm | |
| Width | 13 mm | |
| Material | PP | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | No | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |